


MK60FN1M0VMD12R | |
|---|---|
DigiKey Part Number | 568-13641-2-ND - Tape & Reel (TR) 568-13641-1-ND - Cut Tape (CT) 568-13641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK60FN1M0VMD12R |
Description | IC MCU 32BIT 1MB FLASH 144MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-MAPBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 58x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-MAPBGA (13x13) | |
Package / Case | 144-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.25000 | £16.25 |
| 10 | £12.98800 | £129.88 |
| 25 | £12.17400 | £304.35 |
| 100 | £11.33710 | £1,133.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £10.48420 | £10,484.20 |
| Unit Price without VAT: | £16.25000 |
|---|---|
| Unit Price with VAT: | £19.50000 |





