
MIMXRT555SFFOC | |
|---|---|
DigiKey Part Number | 568-MIMXRT555SFFOC-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT555SFFOC |
Description | IC MCU 32BIT 192KB ROM 249WFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 i.MX Microcontroller IC 32-Bit Dual-Core 200MHz 192KB (192K x 8) ROM 249-FOWLP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | eMMC/SD/SDIO, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 136 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 249-FOWLP (7x7) | |
Package / Case | 249-WFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.95000 | £19.95 |
| 10 | £16.04600 | £160.46 |
| 25 | £15.07000 | £376.75 |
| 100 | £13.99700 | £1,399.70 |
| 260 | £13.46669 | £3,501.34 |
| 520 | £13.16190 | £6,844.19 |
| Unit Price without VAT: | £19.95000 |
|---|---|
| Unit Price with VAT: | £23.94000 |

