
MIMXRT117TCVM8A | |
|---|---|
DigiKey Part Number | 568-MIMXRT117TCVM8A-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT117TCVM8A |
Description | IC MCU 32BIT EXT MEM 289LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4, Cortex®-M7 RT1170 Microcontroller IC 32-Bit Dual-Core 400MHz, 800MHz External Program Memory 289-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT117TCVM8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 400MHz, 800MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 13 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 2M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Data Converters | A/D 20x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-LFBGA (14x14) | |
Package / Case | 289-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.65000 | £21.65 |
| 10 | £17.45400 | £174.54 |
| 25 | £16.40520 | £410.13 |
| 152 | £14.98546 | £2,277.79 |
| 304 | £14.60497 | £4,439.91 |
| Unit Price without VAT: | £21.65000 |
|---|---|
| Unit Price with VAT: | £25.98000 |

