ARM® Cortex®-M7 RT1170 Microcontroller IC 32-Bit 800MHz External Program Memory 289-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT117FCVM8A

DigiKey Part Number
568-MIMXRT117FCVM8A-ND
Manufacturer
Manufacturer Product Number
MIMXRT117FCVM8A
Description
IC MCU 32BIT EXT MEM 289LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1170 Microcontroller IC 32-Bit 800MHz External Program Memory 289-LFBGA (14x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
800MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT
Number of I/O
13
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
2M x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V, 3V ~ 3.6V
Data Converters
A/D 20x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
289-LFBGA (14x14)
Package / Case
289-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£18.53000£18.53
10£14.86800£148.68
25£13.95280£348.82
100£12.94700£1,294.70
250£12.46752£3,116.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£18.53000
Unit Price with VAT:£22.23600