
MIMXRT106ACVL5B | |
|---|---|
DigiKey Part Number | 568-MIMXRT106ACVL5B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT106ACVL5B |
Description | IC MCU 32BIT 128KB ROM 196MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 528MHz 128KB (128K x 8) ROM 196-MAPBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 528MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-MAPBGA (10x10) | |
Package / Case | 196-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.09000 | £12.09 |
| 10 | £9.57200 | £95.72 |
| 25 | £8.94200 | £223.55 |
| 240 | £7.93171 | £1,903.61 |
| 480 | £7.73031 | £3,710.55 |
| 720 | £7.62949 | £5,493.23 |
| Unit Price without VAT: | £12.09000 |
|---|---|
| Unit Price with VAT: | £14.50800 |

