
MIMXRT1015CAF4B | |
|---|---|
DigiKey Part Number | 568-MIMXRT1015CAF4B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1015CAF4B |
Description | IC MCU 32BIT EXT MEM 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1010 Microcontroller IC 32-Bit 400MHz External Program Memory 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 400MHz | |
Connectivity | EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 57 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 9x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.87000 | £5.87 |
| 10 | £4.53300 | £45.33 |
| 25 | £4.19920 | £104.98 |
| 100 | £3.83300 | £383.30 |
| 250 | £3.65848 | £914.62 |
| 500 | £3.55322 | £1,776.61 |
| 1,000 | £3.46661 | £3,466.61 |
| Unit Price without VAT: | £5.87000 |
|---|---|
| Unit Price with VAT: | £7.04400 |

