ARM® Cortex®-M7 i.MX Microcontroller IC 32-Bit 400MHz 96KB (96K x 8) ROM 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1015CAF4AR

DigiKey Part Number
568-MIMXRT1015CAF4ARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIMXRT1015CAF4AR
Description
IC MCU 32BIT 96KB ROM 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 i.MX Microcontroller IC 32-Bit 400MHz 96KB (96K x 8) ROM 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
400MHz
Connectivity
EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
57
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.15V ~ 1.26V
Data Converters
A/D 20x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.85607£2,856.07
Manufacturers Standard Package
Unit Price without VAT:£2.85607
Unit Price with VAT:£3.42728