
MGD3160AM518EKR2 | |
|---|---|
DigiKey Part Number | 568-MGD3160AM518EKR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGD3160AM518EKR2 |
Description | DGTL ISO 5KV 1CH GATE DVR 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 15A, 15A | |
Current - Peak Output | 15A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.75V ~ 40V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.49417 | £4,494.17 |
| Unit Price without VAT: | £4.49417 |
|---|---|
| Unit Price with VAT: | £5.39300 |

