
MF3EH93A1DUF/01EVZ | |
|---|---|
DigiKey Part Number | 568-MF3EH93A1DUF/01EVZ-ND |
Manufacturer | |
Manufacturer Product Number | MF3EH93A1DUF/01EVZ |
Description | MF3EH93A1DUF/01EV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443A, ISO 7816-4, Mifare, NFC Die |
Datasheet | Datasheet |
Category | Standards ISO 14443A, ISO 7816-4, Mifare, NFC |
Manufacturer NXP USA Inc. | Operating Temperature -25°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Type RFID Transponder | Supplier Device Package Wafer |
Frequency 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34,187 | £1.68421 | £57,578.09 |
| Unit Price without VAT: | £1.68421 |
|---|---|
| Unit Price with VAT: | £2.02105 |

