
MF3E93A1DUF/01Z | |
|---|---|
DigiKey Part Number | 568-MF3E93A1DUF/01ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF3E93A1DUF/01Z |
Description | IC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443A, ISO 7816-4, Mifare, NFC MOA8, Smart Card Module |
Datasheet | Datasheet |
Category | Standards ISO 14443A, ISO 7816-4, Mifare, NFC |
Manufacturer NXP USA Inc. | Operating Temperature -25°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case MOA8, Smart Card Module |
Type RFID Transponder | Supplier Device Package PLLMC |
Frequency 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34,187 | £1.63069 | £55,748.40 |
| Unit Price without VAT: | £1.63069 |
|---|---|
| Unit Price with VAT: | £1.95683 |

