
MF3DH83C0DA4/00J | |
|---|---|
DigiKey Part Number | 568-MF3DH83C0DA4/00JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF3DH83C0DA4/00J |
Description | MF3DH83C0DA4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443A MOA4, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443A | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | MOA4, Smart Card Module | |
Supplier Device Package | PLLMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17,500 | £1.50692 | £26,371.10 |
| Unit Price without VAT: | £1.50692 |
|---|---|
| Unit Price with VAT: | £1.80830 |

