MCZ34670EG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £5.16000
Datasheet
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ34670EG

DigiKey Part Number
MCZ34670EG-ND
Manufacturer
Manufacturer Product Number
MCZ34670EG
Description
IC POE CNTRL 1 CHANNEL 20SOIC
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCZ34670EG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
13 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
60V (Max)
Current - Supply
4.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types