
MCXN235VPBT | |
|---|---|
DigiKey Part Number | 568-MCXN235VPBT-ND |
Manufacturer | |
Manufacturer Product Number | MCXN235VPBT |
Description | MCXN11 172HDQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX N Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 172-QFP (16x16) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 59x16b; D/A 1x8b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, Flexcomm, I2C, SPI, UART/USART, USB | Supplier Device Package 172-QFP (16x16) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | Package / Case 172-QFP |
Number of I/O 103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | £5.19690 | £436.54 |
| Unit Price without VAT: | £5.19690 |
|---|---|
| Unit Price with VAT: | £6.23628 |

