
MCXE245VLFR | |
|---|---|
DigiKey Part Number | 568-MCXE245VLFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCXE245VLFR |
Description | MCXE245 LQFP48 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F MCX E Microcontroller IC 32-Bit 112MHz 512KB (512K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 112MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.05468 | £6,109.36 |
| Unit Price without VAT: | £3.05468 |
|---|---|
| Unit Price with VAT: | £3.66562 |

