


MCXA266VLH | |
|---|---|
DigiKey Part Number | 568-MCXA266VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXA266VLH |
Description | MCX A MICROCONTROLLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 240MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART, USB | |
Peripherals | DMA, LVD/HVD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 28x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.02000 | £4.02 |
| 10 | £3.06800 | £30.68 |
| 25 | £2.83000 | £70.75 |
| 100 | £2.56780 | £256.78 |
| 250 | £2.44276 | £610.69 |
| 800 | £2.32401 | £1,859.21 |
| 1,600 | £2.26966 | £3,631.46 |
| 3,200 | £2.22493 | £7,119.78 |
| Unit Price without VAT: | £4.02000 |
|---|---|
| Unit Price with VAT: | £4.82400 |

