


MCXA175VLH | |
|---|---|
DigiKey Part Number | 568-MCXA175VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXA175VLH |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 180MHz FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | I2C, I3C, SPI, UART/USART, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Type | FLASH | |
EEPROM Size | - | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D - 16bit | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 10 | £2.41500 | £24.15 |
| 25 | £2.22080 | £55.52 |
| 160 | £1.95163 | £312.26 |
| 320 | £1.88209 | £602.27 |
| 640 | £1.82484 | £1,167.90 |
| 1,120 | £1.78611 | £2,000.44 |
| 2,560 | £1.73897 | £4,451.76 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

