
MCXA154VPJ | |
|---|---|
DigiKey Part Number | 568-MCXA154VPJ-ND |
Manufacturer | |
Manufacturer Product Number | MCXA154VPJ |
Description | IC MCU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 112-VFBGA (7x7) |
Datasheet | Datasheet |
Category | Number of I/O 82 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Data Converters D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Mounting Type Surface Mount |
Core Size 32-Bit | Supplier Device Package 112-VFBGA (7x7) |
Speed 96MHz | Package / Case 112-VFBGA |
Connectivity FlexIO, I2C, SPI, UART/USART, USB | Base Product Number |
Peripherals DMA, LVD/HVD, POR, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.90000 | £3.90 |
| 10 | £2.97700 | £29.77 |
| 25 | £2.74560 | £68.64 |
| 100 | £2.49180 | £249.18 |
| 260 | £2.47285 | £642.94 |
| Unit Price without VAT: | £3.90000 |
|---|---|
| Unit Price with VAT: | £4.68000 |

