
MCHRC705KJ1CDWE | |
|---|---|
DigiKey Part Number | MCHRC705KJ1CDWE-ND |
Manufacturer | |
Manufacturer Product Number | MCHRC705KJ1CDWE |
Description | IC MCU 8BIT 1.2KB OTP 16SOIC |
Customer Reference | |
Detailed Description | HC05 HC05 Microcontroller IC 8-Bit 4MHz 1.2KB (1.2K x 8) OTP 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HC05 | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |

