
MCHC11F1CFNE5 | |
|---|---|
DigiKey Part Number | MCHC11F1CFNE5-ND |
Manufacturer | |
Manufacturer Product Number | MCHC11F1CFNE5 |
Description | IC MCU 8BIT ROMLESS 68PLCC |
Customer Reference | |
Detailed Description | HC11 HC11 Microcontroller IC 8-Bit 5MHz ROMless 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HC11 | |
Core Size | 8-Bit | |
Speed | 5MHz | |
Connectivity | SCI, SPI | |
Peripherals | POR, WDT | |
Number of I/O | 30 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Package / Case | 68-LCC (J-Lead) | |
Base Product Number |

