Coldfire V4E MCF548x Microcontroller IC 32-Bit 200MHz ROMless 388-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5484CVR200

DigiKey Part Number
MCF5484CVR200-ND
Manufacturer
Manufacturer Product Number
MCF5484CVR200
Description
IC MCU 32BIT ROMLESS 388PBGA
Customer Reference
Detailed Description
Coldfire V4E MCF548x Microcontroller IC 32-Bit 200MHz ROMless 388-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
Coldfire V4E
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB
Peripherals
DMA, PWM, WDT
Number of I/O
99
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.43V ~ 1.58V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
388-PBGA (27x27)
Package / Case
388-BBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£87.50000£87.50
10£73.51400£735.14
25£70.02080£1,750.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£87.50000
Unit Price with VAT:£105.00000