
MCF54452VP266R | |
|---|---|
DigiKey Part Number | 568-MCF54452VP266RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF54452VP266R |
Description | IC MCU 32BIT ROMLESS 360BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V4 MCF5445x Microcontroller IC 32-Bit 266MHz ROMless 360-BGA (23x23) |
Datasheet | Datasheet |
Category | Number of I/O 132 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.35V ~ 3.6V |
Part Status Active | Oscillator Type External, Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor Coldfire V4 | Mounting Type Surface Mount |
Core Size 32-Bit | Supplier Device Package 360-BGA (23x23) |
Speed 266MHz | Package / Case 360-BBGA |
Connectivity I2C, SPI, SSI, UART/USART, USB OTG | Base Product Number |
Peripherals DMA, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £24.39804 | £12,199.02 |
| Unit Price without VAT: | £24.39804 |
|---|---|
| Unit Price with VAT: | £29.27765 |

