
MCF5373LCVM240 | |
|---|---|
DigiKey Part Number | MCF5373LCVM240-ND |
Manufacturer | |
Manufacturer Product Number | MCF5373LCVM240 |
Description | IC MCU 32BIT ROMLESS 196MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V3 MCF537x Microcontroller IC 32-Bit 240MHz ROMless 196-LBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | MCF5373LCVM240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V3 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, SPI, SSI, UART/USART, USB, USB OTG | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.4V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LBGA (15x15) | |
Package / Case | 196-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | £21.13559 | £13,315.42 |
| Unit Price without VAT: | £21.13559 |
|---|---|
| Unit Price with VAT: | £25.36271 |




