
MCF5307FT90B | |
|---|---|
DigiKey Part Number | MCF5307FT90B-ND |
Manufacturer | |
Manufacturer Product Number | MCF5307FT90B |
Description | IC MCU 32BIT ROMLESS 208FQFP |
Customer Reference | |
Detailed Description | Coldfire V3 MCF530x Microcontroller IC 32-Bit 90MHz ROMless 208-FQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V3 | |
Core Size | 32-Bit | |
Speed | 90MHz | |
Connectivity | EBI/EMI, I2C, UART/USART | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 16 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-FQFP (28x28) | |
Package / Case | 208-BFQFP | |
Base Product Number |

