
MCF5274LVM133 | |
|---|---|
DigiKey Part Number | MCF5274LVM133-ND |
Manufacturer | |
Manufacturer Product Number | MCF5274LVM133 |
Description | IC MCU 32BIT ROMLESS 196MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF527x Microcontroller IC 32-Bit 133MHz ROMless 196-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 133MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | |
Peripherals | DMA, WDT | |
Number of I/O | 61 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.4V ~ 1.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LBGA (15x15) | |
Package / Case | 196-LBGA | |
Base Product Number |

