Coldfire V2 MCF523x Microcontroller IC 32-Bit 150MHz ROMless 256-MAPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5235CVF150

DigiKey Part Number
MCF5235CVF150-ND
Manufacturer
Manufacturer Product Number
MCF5235CVF150
Description
IC MCU 32BIT ROMLESS 256MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF523x Microcontroller IC 32-Bit 150MHz ROMless 256-MAPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
MCF5235CVF150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, WDT
Number of I/O
113
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.4V ~ 1.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-MAPBGA (17x17)
Package / Case
256-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.