
MCF52232CAF50 | |
|---|---|
DigiKey Part Number | MCF52232CAF50-ND |
Manufacturer | |
Manufacturer Product Number | MCF52232CAF50 |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5223x Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF52232CAF50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | Ethernet, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.84000 | £21.84 |
| 10 | £17.62200 | £176.22 |
| 25 | £16.56720 | £414.18 |
| 100 | £15.40810 | £1,540.81 |
| 450 | £14.56896 | £6,556.03 |
| Unit Price without VAT: | £21.84000 |
|---|---|
| Unit Price with VAT: | £26.20800 |




