Coldfire V2 MCF5223x Microcontroller IC 32-Bit 60MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF52230CAF60

DigiKey Part Number
MCF52230CAF60-ND
Manufacturer
Manufacturer Product Number
MCF52230CAF60
Description
IC MCU 32BIT 128KB FLASH 80LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coldfire V2 MCF5223x Microcontroller IC 32-Bit 60MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MCF52230CAF60 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
Coldfire V2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
60MHz
Supplier Device Package
80-LQFP (14x14)
Connectivity
Ethernet, I2C, SPI, UART/USART
Package / Case
80-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
73
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£22.53000£22.53
10£18.19600£181.96
25£17.11240£427.81
100£15.92110£1,592.11
450£15.05913£6,776.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£22.53000
Unit Price with VAT:£27.03600

Other Suppliers on DigiKey

7,365In Stock
Ships from Rochester Electronics, LLC