
MCF52221CVM66 | |
|---|---|
DigiKey Part Number | MCF52221CVM66-ND |
Manufacturer | |
Manufacturer Product Number | MCF52221CVM66 |
Description | IC MCU 32BIT 128KB FLSH 81MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5222x Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 81-MAPBGA (10x10) |
EDA/CAD Models | MCF52221CVM66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | I2C, SPI, UART/USART, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 81-MAPBGA (10x10) | |
Package / Case | 81-LBGA | |
Base Product Number |

