
MCF52211CAF80 | |
|---|---|
DigiKey Part Number | MCF52211CAF80-ND |
Manufacturer | |
Manufacturer Product Number | MCF52211CAF80 |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5221x Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF52211CAF80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SPI, UART/USART, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 63 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.36000 | £13.36 |
| 10 | £10.60800 | £106.08 |
| 25 | £9.92120 | £248.03 |
| 100 | £9.16610 | £916.61 |
| Unit Price without VAT: | £13.36000 |
|---|---|
| Unit Price with VAT: | £16.03200 |




