
MCF51QM128VHS | |
|---|---|
DigiKey Part Number | 568-14305-ND |
Manufacturer | |
Manufacturer Product Number | MCF51QM128VHS |
Description | IC MCU 32BIT 128KB FLSH 44MAPLGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51Qx Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 44-MAPLGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 2x16b, 12x16b; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-MAPLGA (5x5) | |
Package / Case | 44-VFLGA Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.92000 | £5.92 |
| 10 | £4.57700 | £45.77 |
| 25 | £4.24080 | £106.02 |
| 100 | £3.87170 | £387.17 |
| 490 | £3.59231 | £1,760.23 |
| 980 | £3.50447 | £3,434.38 |
| 1,470 | £3.46050 | £5,086.94 |
| Unit Price without VAT: | £5.92000 |
|---|---|
| Unit Price with VAT: | £7.10400 |



