
MCF51JE128VMB | |
|---|---|
DigiKey Part Number | MCF51JE128VMB-ND |
Manufacturer | |
Manufacturer Product Number | MCF51JE128VMB |
Description | IC MCU 32BIT 128KB FLSH 81MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51JE Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 81-MAPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51JE128VMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, SCI, SPI, USB OTG | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 81-MAPBGA (10x10) | |
Package / Case | 81-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £6.04653 | £7,255.84 |
| Unit Price without VAT: | £6.04653 |
|---|---|
| Unit Price with VAT: | £7.25584 |


