
MC9S12UF32PU | |
|---|---|
DigiKey Part Number | MC9S12UF32PU-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12UF32PU |
Description | IC MCU 16BIT 32KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 30MHz 32KB (32K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 30MHz | |
Connectivity | ATA, Compact Flash, EBI/EMI, Memory Card, SCI, SD, Smart Media, USB | |
Peripherals | POR, WDT | |
Number of I/O | 73 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |

