HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 52-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S12GC96MPBE

DigiKey Part Number
MC9S12GC96MPBE-ND
Manufacturer
Manufacturer Product Number
MC9S12GC96MPBE
Description
IC MCU 16BIT 96KB FLASH 52TQFP
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 52-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HCS12
Core Size
16-Bit
Speed
25MHz
Connectivity
EBI/EMI, SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
52-TQFP (10x10)
Package / Case
52-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types