
MC9S12GC96MFAE | |
|---|---|
DigiKey Part Number | MC9S12GC96MFAE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12GC96MFAE |
Description | IC MCU 16BIT 96KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.83000 | £18.83 |
| 10 | £15.12000 | £151.20 |
| 25 | £14.19360 | £354.84 |
| 100 | £13.17460 | £1,317.46 |
| 250 | £12.68896 | £3,172.24 |
| 500 | £12.39626 | £6,198.13 |
| Unit Price without VAT: | £18.83000 |
|---|---|
| Unit Price with VAT: | £22.59600 |



