MC9S12DB128CFUE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 418
Unit Price: £33.89000

Parametric Equivalent


NXP USA Inc.
In Stock: 621
Unit Price: £34.50000
Datasheet
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S12DB128CFUE

DigiKey Part Number
MC9S12DB128CFUE-ND
Manufacturer
Manufacturer Product Number
MC9S12DB128CFUE
Description
IC MCU 16BIT 128KB FLASH 80QFP
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HCS12
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
PWM, WDT
Number of I/O
59
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.25V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-QFP (14x14)
Package / Case
80-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes