
MC9S12C64CPBE | |
|---|---|
DigiKey Part Number | MC9S12C64CPBE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12C64CPBE |
Description | IC MCU 16BIT 64KB FLASH 52TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 52-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-TQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.56000 | £19.56 |
| 10 | £15.72900 | £157.29 |
| 25 | £14.77080 | £369.27 |
| 100 | £13.71740 | £1,371.74 |
| 250 | £13.21536 | £3,303.84 |
| Unit Price without VAT: | £19.56000 |
|---|---|
| Unit Price with VAT: | £23.47200 |



