
MC9S12C32VFAE25 | |
|---|---|
DigiKey Part Number | MC9S12C32VFAE25-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12C32VFAE25 |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor HCS12 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, EBI/EMI, SCI, SPI | Package / Case 48-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £11.07310 | £13,841.38 |
| Unit Price without VAT: | £11.07310 |
|---|---|
| Unit Price with VAT: | £13.28772 |



