


MC9S12A64CPVE | |
|---|---|
DigiKey Part Number | MC9S12A64CPVE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12A64CPVE |
Description | IC MCU 16BIT 64KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | PWM, WDT | |
Number of I/O | 91 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.25V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LQFP (20x20) | |
Package / Case | 112-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.59000 | £24.59 |
| 10 | £19.90600 | £199.06 |
| 25 | £18.73760 | £468.44 |
| 100 | £17.45260 | £1,745.26 |
| 300 | £16.73613 | £5,020.84 |
| Unit Price without VAT: | £24.59000 |
|---|---|
| Unit Price with VAT: | £29.50800 |



