
MC9S08PT60AVLD | |
|---|---|
DigiKey Part Number | 568-14565-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PT60AVLD |
Description | IC MCU 8BIT 60KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.91000 | £3.91 |
| 10 | £2.97300 | £29.73 |
| 25 | £2.74080 | £68.52 |
| 160 | £2.41925 | £387.08 |
| 320 | £2.33609 | £747.55 |
| 640 | £2.26764 | £1,451.29 |
| 1,120 | £2.22133 | £2,487.89 |
| 2,560 | £2.16497 | £5,542.32 |
| Unit Price without VAT: | £3.91000 |
|---|---|
| Unit Price with VAT: | £4.69200 |

