
MC9S08PL32CLD | |
|---|---|
DigiKey Part Number | 568-14798-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PL32CLD |
Description | IC MCU 8BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | LINbus, SCI, UART/USART | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.54000 | £2.54 |
| 10 | £1.90000 | £19.00 |
| 25 | £1.74200 | £43.55 |
| 160 | £1.52288 | £243.66 |
| 320 | £1.46619 | £469.18 |
| 640 | £1.41958 | £908.53 |
| 1,120 | £1.38802 | £1,554.58 |
| 2,560 | £1.34961 | £3,455.00 |
| 5,120 | £1.32361 | £6,776.88 |
| Unit Price without VAT: | £2.54000 |
|---|---|
| Unit Price with VAT: | £3.04800 |

