S08 S08 Microcontroller IC 8-Bit 48MHz 128KB (128K x 8) FLASH 81-MAPBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08JE128VMB

DigiKey Part Number
MC9S08JE128VMB-ND
Manufacturer
Manufacturer Product Number
MC9S08JE128VMB
Description
IC MCU 8BIT 128KB FLASH 81MAPBGA
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 48MHz 128KB (128K x 8) FLASH 81-MAPBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08JE128VMB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SCI, SPI, USB
Peripherals
LVD, POR, PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
81-MAPBGA (10x10)
Package / Case
81-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.