
MC9S08GW64CLKR | |
|---|---|
DigiKey Part Number | 568-15152-2-ND - Tape & Reel (TR) 568-15152-1-ND - Cut Tape (CT) 568-15152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08GW64CLKR |
Description | IC MCU 8BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LCD, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.53000 | £6.53 |
| 10 | £5.06600 | £50.66 |
| 25 | £4.70040 | £117.51 |
| 100 | £4.29820 | £429.82 |
| 250 | £4.16488 | £1,041.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.93324 | £3,933.24 |
| Unit Price without VAT: | £6.53000 |
|---|---|
| Unit Price with VAT: | £7.83600 |



