
MC9S08GT60ACFDER | |
|---|---|
DigiKey Part Number | MC9S08GT60ACFDERTR-ND - Tape & Reel (TR) MC9S08GT60ACFDERCT-ND - Cut Tape (CT) MC9S08GT60ACFDERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08GT60ACFDER |
Description | IC MCU 8BIT 60KB FLASH 48QFN |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.38000 | £12.38 |
| 10 | £9.81000 | £98.10 |
| 25 | £9.16800 | £229.20 |
| 100 | £8.46250 | £846.25 |
| 250 | £8.41908 | £2,104.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £7.70373 | £15,407.46 |
| Unit Price without VAT: | £12.38000 |
|---|---|
| Unit Price with VAT: | £14.85600 |




