


MC9S08DZ128MLH | |
|---|---|
DigiKey Part Number | 568-13671-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08DZ128MLH |
Description | IC MCU 8BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.85000 | £15.85 |
| 10 | £12.65600 | £126.56 |
| 25 | £11.85840 | £296.46 |
| 160 | £10.75419 | £1,720.67 |
| 320 | £10.46872 | £3,349.99 |
| 640 | £10.23377 | £6,549.61 |
| Unit Price without VAT: | £15.85000 |
|---|---|
| Unit Price with VAT: | £19.02000 |



