
MC9S08AW32CFGE | |
|---|---|
DigiKey Part Number | MC9S08AW32CFGE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AW32CFGE |
Description | IC MCU 8BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.09000 | £9.09 |
| 10 | £7.12700 | £71.27 |
| 25 | £6.63600 | £165.90 |
| 100 | £6.09640 | £609.64 |
| 250 | £5.83936 | £1,459.84 |
| 800 | £5.59523 | £4,476.18 |
| Unit Price without VAT: | £9.09000 |
|---|---|
| Unit Price with VAT: | £10.90800 |



