Similar



MC9S08AC32MPUER | |
|---|---|
DigiKey Part Number | MC9S08AC32MPUERTR-ND - Tape & Reel (TR) MC9S08AC32MPUERCT-ND - Cut Tape (CT) MC9S08AC32MPUERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08AC32MPUER |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 16x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SCI, SPI | Package / Case 64-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08AW60MFUER | NXP USA Inc. | 0 | MC9S08AW60MFUERTR-ND | £8.62785 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.83000 | £8.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £5.32497 | £7,987.46 |
| Unit Price without VAT: | £8.83000 |
|---|---|
| Unit Price with VAT: | £10.59600 |


