MC908QT2ACDWE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 574
Unit Price: £1.02000
Datasheet
HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908QT2ACDWE

DigiKey Part Number
MC908QT2ACDWE-ND
Manufacturer
Manufacturer Product Number
MC908QT2ACDWE
Description
IC MCU 8BIT 1.5KB FLASH 8SO
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
LVD, POR, PWM
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types