HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908GZ32MFJE

DigiKey Part Number
MC908GZ32MFJE-ND
Manufacturer
Manufacturer Product Number
MC908GZ32MFJE
Description
IC MCU 8BIT 32KB FLASH 32LQFP
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
CANbus, SCI, SPI
Peripherals
LVD, POR, PWM
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 24x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.