
MC908GR60AMFUE | |
|---|---|
DigiKey Part Number | MC908GR60AMFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC908GR60AMFUE |
Description | IC MCU 8BIT 60KB FLASH 64QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SCI, SPI | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 24x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |

