


MC908GP32CFBER | |
|---|---|
DigiKey Part Number | MC908GP32CFBERTR-ND - Tape & Reel (TR) MC908GP32CFBERCT-ND - Cut Tape (CT) MC908GP32CFBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC908GP32CFBER |
Description | IC MCU 8BIT 32KB FLASH 44QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 44-QFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC908GP32CFBER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SCI, SPI | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFP (10x10) | |
Package / Case | 44-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.40000 | £20.40 |
| 10 | £16.42900 | £164.29 |
| 25 | £15.43600 | £385.90 |
| 100 | £14.53670 | £1,453.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £13.48273 | £10,112.05 |
| Unit Price without VAT: | £20.40000 |
|---|---|
| Unit Price with VAT: | £24.48000 |


